AZ101KE

AZ101KE
Изображения служат только для ознакомления,
см. техническую документацию
397 шт., срок 6-8 недель
4 920 руб.
от 20 шт.3 700 руб.
от 40 шт.3 250 руб.
от 100 шт.2 696.55 руб.
1 шт. на сумму 4 920 руб.
Плати частями
от 1 230 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005980851
Бренд: Ohmite

Описание

A Series Non-Inductive Ceramic Composite Resistors
Ohmite A Series Ceramic Composite Resistors offer a unique design that allows uniform distribution of energy throughout their structure which results in low thermal stress and features high surge energy and a small size. The high-temperature, solvent-resistant epoxy coating carries a UL94V0 flammability rating which is suitable for almost any environment, such as motor drives, power supplies, and power conversion. Ohmite A Series Ceramic Composite Resistors are ideal for any application which is subject to surges, high peak power, or impulse energy.

Технические параметры

Brand: Ohmite
Diameter: 26 mm
Factory Pack Quantity: Factory Pack Quantity: 20
Lead Spacing: 27 mm
Manufacturer: Ohmite
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Bulk
Power Rating: 5.5 W
Product Category: Ceramic Composition Resistors
Product Type: Ceramic Composition Resistors
Resistance: 100 Ohms
Series: A
Subcategory: Resistors
Technology: Ceramic Comp
Temperature Coefficient: +100 PPM/C
Termination Style: Radial
Tolerance: 10%
Voltage Rating: 2.5 kV
Вес, г 1

Техническая документация

Datasheet
pdf, 317 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.