AD7468BRMZ

AD7468BRMZ
Изображения служат только для ознакомления,
см. техническую документацию
1 600 руб.
от 10 шт.1 280 руб.
от 50 шт.1 090 руб.
1 шт. на сумму 1 600 руб.
Плати частями
от 400 руб. × 4 платежа
Номенклатурный номер: 8005981715
Бренд: Analog Devices

Описание

Integrated Circuits (ICs)\Data Acquisition - Analog to Digital Converters (ADC)
8-битный аналого-цифровой преобразователь 1 вход 1 SAR 8-MSOP

Технические параметры

Architecture SAR
Base Product Number AD7468 ->
Configuration S/H-ADC
Data Interface SPI
ECCN EAR99
HTSUS 8542.39.0001
Input Type Single Ended
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of A/D Converters 1
Number of Bits 8
Number of Inputs 1
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)
Ratio - S/H:ADC 1:1
REACH Status REACH Unaffected
Reference Type Supply
RoHS Status ROHS3 Compliant
Sampling Rate (Per Second) 200k
Supplier Device Package 8-MSOP
Voltage - Supply, Analog 1.6V ~ 3.6V
Voltage - Supply, Digital 1.6V ~ 3.6V
Architecture: SAR
Brand: Analog Devices
DNL - Differential Nonlinearity: 0.2 LSB
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: +/-0.1 LSB
INL - Integral Nonlinearity: +/-0.2 LSB
Input Type: Single-Ended
Input Voltage: 3.6 V
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 3.3 V
Package / Case: MSOP-8
Packaging: Tube
Pd - Power Dissipation: 0.57 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: Internal
Resolution: 8 bit
Sample and Hold: Yes
Sampling Rate: 320 kS/s
Series: AD7468
SNR - Signal to Noise Ratio: 49 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: S/H ADC

Техническая документация

Datasheet
pdf, 449 КБ
Datasheet
pdf, 444 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем