SAM9X60D5M-I/4FB

SAM9X60D5M-I/4FB
Изображения служат только для ознакомления,
см. техническую документацию
3 460 руб.
от 25 шт.2 790 руб.
от 100 шт.2 350 руб.
1 шт. на сумму 3 460 руб.
Плати частями
от 865 руб. × 4 платежа
Номенклатурный номер: 8005982312

Описание

SAM9X60 Low-Power Microprocessors
Microchip Technology SAM9X60 Low-Power Microprocessors (MPUs) are high-performance ARM926EJ-S CPU-based embedded MPUs. These MPUs run up to 600MHz and support multiple memories such as SDRAM, LP-SDRAM, LPDDR, DDR2, QSPI, and eMMC flash. The SAM9X60 MPUs integrate powerful peripherals for connectivity and user interface applications and offer security functions, TRNG, and high-performance crypto accelerators for AES and SHA.

Технические параметры

Brand: Microchip Technology
Core: ARM926EJ-S
Data Bus Width: 32 bit/16 bit
Data RAM Size: 64 MB
Data ROM Size: 160 kB
Factory Pack Quantity: Factory Pack Quantity: 119
Interface Type: CAN, Ethernet, I2S, ISI, PWM, QSPI, SDIO, USB
L1 Cache Data Memory: 32 kB
L1 Cache Instruction Memory: 32 kB
Manufacturer: Microchip
Maximum Clock Frequency: 600 MHz
Maximum Operating Temperature: +85 C
Memory Type: DDR2
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 112 I/O
Operating Supply Voltage: 1.02 V to 1.21 V
Package / Case: TFBGA-233
Packaging: Tray
Processor Series: SAM9X60
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Series: SAM9X60
Subcategory: Microprocessors-MPU
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 733 КБ

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем