CSD25484F4T

CSD25484F4T
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.160 руб.
от 100 шт.104 руб.
от 250 шт.99.77 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005984051
Бренд: Texas Instruments

Описание

Discrete Semiconductor Products\Transistors - FETs, MOSFETs - Single
Канал P 20 В, 2,5 А (Ta) 500 мВт (Ta), поверхностный монтаж 3-PICOSTAR

Технические параметры

Base Product Number CSD25484 ->
Current - Continuous Drain (Id) @ 25В°C 2.5A (Ta)
Drain to Source Voltage (Vdss) 20V
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 8V
ECCN EAR99
FET Type P-Channel
Gate Charge (Qg) (Max) @ Vgs 1.42nC @ 4.5V
HTSUS 8541.21.0095
Input Capacitance (Ciss) (Max) @ Vds 230pF @ 10V
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C (TJ)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 3-XFDFN
Power Dissipation (Max) 500mW (Ta)
Rds On (Max) @ Id, Vgs 94mOhm @ 500mA, 8V
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series FemtoFETв„ў ->
Supplier Device Package 3-PICOSTAR
Technology MOSFET (Metal Oxide)
Vgs (Max) -12V
Vgs(th) (Max) @ Id 1.2V @ 250ВµA
Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 250
Fall Time: 8.5 ns
Forward Transconductance - Min: 3.5 S
Id - Continuous Drain Current: 2.5 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: PICOSTAR-3
Pd - Power Dissipation: 500 mW
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 1.09 nC
Rds On - Drain-Source Resistance: 825 mOhms
Rise Time: 5 ns
Series: CSD25484F4
Subcategory: MOSFETs
Technology: Si
Tradename: FemtoFET
Transistor Polarity: P-Channel
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 9.5 ns
Vds - Drain-Source Breakdown Voltage: 20 V
Vgs - Gate-Source Voltage: -12 V, +12 V
Vgs th - Gate-Source Threshold Voltage: 1.2 V
Continuous Drain Current (Id) 2.5A
Drain Source On Resistance (RDS(on)@Vgs,Id) 94mΩ@8V, 500mA
Drain Source Voltage (Vdss) 20V
Gate Threshold Voltage (Vgs(th)@Id) 1.2V@250uA
Input Capacitance (Ciss@Vds) 230pF@10V
Power Dissipation (Pd) 500mW
Total Gate Charge (Qg@Vgs) 1.42nC@4.5V
Type P Channel

Техническая документация

Datasheet CSD25484F4T
pdf, 1118 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов