67L080P

67L080P
Изображения служат только для ознакомления,
см. техническую документацию
1439 шт., срок 6-8 недель
2 220 руб.
от 1000 шт.1 400 руб.
1 шт. на сумму 2 220 руб.
Плати частями
от 555 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005984093
Бренд: Airpax

Описание

6700 TO-220 Subminiature Thermostat
AIRPAX / Sensata 6700 TO-220 Subminiature Thermostat offers a 100MΩ @ 500V DC insulation resistance, copper and nickel construction, and a 48V DC maximum contact rating. The 6700 series provides a single device with accurate, reliable sensing and switching. This thermostat has a switch capability of up to 0.5A for 48V DC and achieves low-level switching down to 0.001A to 0.020A at 5V DC for 100.000 cycles. AIRPAX / Sensata 6700 TO-220 Subminiature Thermostat is ideal for surface and air sensing on PC boards and heat sinks.

Технические параметры

Brand: AIRPAX
Factory Pack Quantity: Factory Pack Quantity: 50
Function: Open on Rise
Manufacturer: Sensata
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: +40 C
Opening Temp: +80 C
Packaging: Tube
Product Category: Thermostats
Product Type: Thermostats
Product: Overmolded Automatic Reset Thermostats
Series: 6700
Subcategory: Sensors
Tradename: AIRPAX

Техническая документация

Datasheet 67L080
pdf, 233 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.