3386V-1-105LF
![Фото 1/2 3386V-1-105LF](https://static.chipdip.ru/lib/167/DOC004167427.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/041/DOC024041667.jpg)
520 руб.
от 10 шт. —
420 руб.
1 шт.
на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®) Wide choice of styles including finger adjust
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
Electrical Rotation (°) | 280 |
EU RoHS | Compliant with Exemption |
Linear or Logarithmic | Lin |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating (V) | 300 |
Mechanical Rotation (°) | 310 |
Mechanical Rotational Life (Cycles) | 200 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Electrical Turns (Turns) | 1 |
Number of Elements | 1 |
Number of Mechanical Turns (Turns) | 1 |
Number of Turns (Turns) | 1(Elec)|1(Mech) |
Packaging | Tube |
Part Status | Active |
Positions of Adjustment | Side |
Power Rating (W) | 0.5(1/2) |
PPAP | No |
Resistance Value (Ohm) | 1M |
Shaft Diameter (mm) | 3.15 |
Technology | Cermet |
Temperature Coefficient (ppm/°C) | ±100 |
Termination Style | Pin |
Tolerance | 10% |
Type | Trimmer |
Element Material | Cermet |
Maximum Resistance | 1MΩ |
Mechanical Rotation | 310° |
Mounting Type | Through Hole |
Number of Turns | 1 |
Power Rating | 0.5W |
Series | 3386 |