MP825-5.00K-1%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
48 шт., срок 6-8 недель
2 480 руб.
от 10 шт. —
2 070 руб.
от 25 шт. —
1 900 руб.
1 шт.
на сумму 2 480 руб.
Плати частями
от 620 руб. × 4 платежа
от 620 руб. × 4 платежа
Альтернативные предложения1
Описание
MP8x Series Kool-Pak Power Film Resistors Caddock MP8x Series Kool-Pak® Power Film Resistors include an integral metal mounting surface for highly efficient thermal transfer. With a TO-220 style power package, the MP8x provides 25W/50W at +25 C case temperature, derated to zero at +150 C. Constructed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate, the substrate is bonded to a copper heat sink which becomes the metal mounting surface. The Caddock MP8x Series Kool-Pak Power Film Resistors offer a resistance range of 0.20ohm to 10.0K, non-inductive design.
Технические параметры
Brand: | Caddock |
Factory Pack Quantity: | 50 |
Features: | Non-Inductive Resistors |
Lead Diameter: | 0.76 mm |
Lead Spacing: | 5.08 mm |
Manufacturer: | Caddock |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | TO-126-2 |
Packaging: | Tube |
Product Category: | Thick Film Resistors-Through Hole |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors Leaded |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | -20 PPM/C, +50 PPM/C |
Termination Style: | Radial |
Type: | Kool-Pak Power Film Resistors, Non-Inductive Design |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 373 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.