3573

3573
Изображения служат только для ознакомления,
см. техническую документацию
38 шт., срок 6-8 недель
1 790 руб.
1 шт. на сумму 1 790 руб.
Плати частями
от 449 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005992673

Описание

TPL5111 Low-Power Timer Breakout Board

Adafruit TPL5111 Low-Power Timer Breakout Board is a stand-alone breakout capable of turning any electronics into low-power electronics. This Breakout Board comes fully assembled with a Texas Instruments TPL5111 chip and all components on board in a small form factor. Adafruit TPL5111 Breakout Board enables and disables the electronics, using a built-in timer that varies from once every 100ms up to once every 2 hours. This device can be activated by pressing the onboard tactile switch or the custom-made switch-to-delay pin.

Технические параметры

Brand: Adafruit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Adafruit
Operating Supply Voltage: 3 V to 5 V
Product Category: Clock & Timer Development Tools
Product Type: Clock & Timer Development Tools
Product: Breakout Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: TPL5111
Type: Timers

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.