TMS320C28346ZFEQ

TMS320C28346ZFEQ
Изображения служат только для ознакомления,
см. техническую документацию
9 840 руб.
от 10 шт.8 320 руб.
от 25 шт.7 420 руб.
от 90 шт.6 721.90 руб.
1 шт. на сумму 9 840 руб.
Плати частями
от 2 460 руб. × 4 платежа
Номенклатурный номер: 8005994111
Бренд: Texas Instruments

Описание

TMS320C2834x Delfino™ Microcontrollers (MCUs)

Texas Instruments TMS320C2834x Delfino™ Microcontrollers (MCUs) build on TI"s existing F2833x high-performance floating-point microcontrollers. The C2834x delivers up to 300MHz of floating-point performance and has up to 516KB of on-chip RAM. Designed for real-time control applications, the C2834x is based on the C28x core, making it code-compatible with all C28x microcontrollers. The on-chip peripherals and low-latency core make the C2834x an excellent solution for performance-hungry real-time control applications.

Технические параметры

ADC Resolution: No ADC
Brand: Texas Instruments
Core: C28x
Data Bus Width: 32 bit
Data RAM Size: 516 kB
Development Kit: TMDSDOCK28346-168
Factory Pack Quantity: Factory Pack Quantity: 90
Interface Type: I2C, CAN, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 300 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 88 I/O
Number of Timers/Counters: 4 Timer
Package / Case: BGA-256
Packaging: Tray
Processor Series: TMS320C2x
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Program Memory Size: 0 B
Series: TMS320C28346
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.2 V
Supply Voltage - Min: 1.2 V
Tradename: Delfino

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем