5810118039
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
52 шт., срок 6-8 недель
3 280 руб.
1 шт.
на сумму 3 280 руб.
Плати частями
от 820 руб. × 4 платежа
от 820 руб. × 4 платежа
Альтернативные предложения1
Описание
ModICE® ME Modular Integrated Connector Enclosures
Cinch ModICE® ME Modular Integrated Connector Enclosures are sealed enclosures for rugged electronic control modules. The enclosures feature a PCB board size of approximately 4.08" x 3.35" (103mm x 85mm). The Modular Integrated Connector Enclosure (ModICE) product line is available in 3 sizes: 18, 30, and 48 I/O header configurations. The ModICE product line offers ingress protection ratings of IP65, IP66, IP67, and IP69K.
Cinch ModICE® ME Modular Integrated Connector Enclosures are sealed enclosures for rugged electronic control modules. The enclosures feature a PCB board size of approximately 4.08" x 3.35" (103mm x 85mm). The Modular Integrated Connector Enclosure (ModICE) product line is available in 3 sizes: 18, 30, and 48 I/O header configurations. The ModICE product line offers ingress protection ratings of IP65, IP66, IP67, and IP69K.
Технические параметры
Brand: | Cinch |
Color: | Blue |
Factory Pack Quantity: Factory Pack Quantity: | 72 |
Family: | ModICE |
Manufacturer: | Cinch Connectivity Solutions |
Material: | Silicone Rubber |
Mating Part Number: | 5810118023 |
Number of Positions: | 18 Position |
Number of Rows: | 3 Row |
Packaging: | Bulk |
Part # Aliases: | 5810118039 |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Headers |
Subcategory: | Automotive Connectors |
Termination Style: | Solder |
Tradename: | ModICE |
Техническая документация
Datasheet 581-01-18-039
pdf, 304 КБ
Чертеж
pdf, 299 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.