37C04-2206-0P0 FL
см. техническую документацию
от 524 руб. × 4 платежа
Описание
3M™ mini-clamp common socket, 37C series accepts up to two 3M Mini-Clamp Plugs enabling space and wire savings. Power and signal splitting on the sensor wire are supported as well. All 3M Mini-Clamp Connectors utilize Insulation Displacement Technology (IDC) to allow for a simple, labour-saving, field-terminable installation process using a standard pair of pliers. The semi-transparent cover allows for quick installation inspection. 3M™ mini-clamp common socket, 37C series accepts can be used in any application where a 2: 1 cable connection is needed for wires of 3-4 conductor and 26-20AWG. The connector provides a time-saving, reliable and field-installable wiring solution.
• Highly reliable branch wiring connector with easy, quick field terminability
• Socket accepts up to two Mini-Clamp Plugs
• Allows for power and signal splitting on sensor wiring
• Easy, quick and reliable IDC termination using a standard pliers
• Compatible with wire from 20 to 26AWG
• No need to strip wire insulation; saves time and helps prevent wire damage
• Branching allows for serial vs parallel processing allowing for simplified network with less wiring
• Mating latches provide a reliable interconnection in demanding applications
• Reduces maintenance work by providing higher connection reliability
• Semi-transparent cover allows for quick installation inspection
Технические параметры
Количество Контактов | 8контакт(-ов) |
Количество Рядов | 2 ряда |
Линейка Продукции | Mini-Clamp 37C Series |
Материал Контакта | Медный Сплав |
Монтаж Разъема | Монтаж на Кабель |
Покрытие Контакта | Контакты с Покрытием из Золота |
Тип IDC разъема | IDC Receptacle |
Тип контакта | Female |
Шаг Контактов | 2мм |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.