24LC02B-I/ST
![24LC02B-I/ST](https://static.chipdip.ru/lib/630/DOC010630224.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
Мин. кол-во для заказа 2 шт.
от 25 шт. —
93 руб.
от 100 шт. —
88 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
24AA02, 24LC02B, 24FC02 2K I2C Serial EEPROMs
Microchip Technology 24AA02, 24LC02B, and 24FC02 2K I 2 C Serial EEPROMs are 2-Kbit Electrically Erasable PROMs. The devices are organized with one block of 256x8-bit memory with a 2-wire serial interface. The devices' low-voltage design permits operation down to 1.7V with standby and active currents of only 1µA and 1mA. The 24XX02 also has a page write capability for up to 8 bytes of data.
Microchip Technology 24AA02, 24LC02B, and 24FC02 2K I 2 C Serial EEPROMs are 2-Kbit Electrically Erasable PROMs. The devices are organized with one block of 256x8-bit memory with a 2-wire serial interface. The devices' low-voltage design permits operation down to 1.7V with standby and active currents of only 1µA and 1mA. The 24XX02 also has a page write capability for up to 8 bytes of data.
Технические параметры
Access Time: | 900 ns |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 2 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Organization: | 256x8 |
Package / Case: | TSSOP-8 |
Packaging: | Tube |
Product Category: | EEPROM |
Product Type: | EEPROM |
Programming Voltage: | 2.5 V to 5.5 V |
Series: | 24LC02B |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 1 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Техническая документация
Datasheet 24AA02T-I/OT
pdf, 1016 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем