DC2481B-A
37 650 руб.
1 шт.
на сумму 37 650 руб.
Плати частями
от 9 414 руб. × 4 платежа
от 9 414 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
LTM4650, LTM4677 ВµModuleВ® DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Технические параметры
Board Type | Fully Populated |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
Regulator Topology | Buck |
Series | ВµModuleВ® -> |
Supplied Contents | Board(s) |
Utilized IC / Part | LTM4650, LTM4677 |
Brand: | Analog Devices |
Factory Pack Quantity: | 1 |
Input Voltage: | 4.5 V to 16 V |
Manufacturer: | Analog Devices Inc. |
Output Voltage: | 500 mV to 1.8 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTM4677, LTM4650 |
Type: | Voltage Regulator-Switching Regulator |