DAC8554IPW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 560 руб.
от 10 шт. —
3 930 руб.
от 90 шт. —
2 890 руб.
от 270 шт. —
2 747.88 руб.
1 шт.
на сумму 4 560 руб.
Плати частями
от 1 140 руб. × 4 платежа
от 1 140 руб. × 4 платежа
Описание
Integrated Circuits (ICs)\Data Acquisition - Digital to Analog Converters (DAC)
16 Bit Digital to Analog Converter 4 16-TSSOP
Технические параметры
Architecture | String DAC |
Base Product Number | DAC8554 -> |
Data Interface | SPI, DSP |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±4, В±0.25 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits | 16 |
Number of D/A Converters | 4 |
Operating Temperature | -40В°C ~ 105В°C |
Output Type | Voltage - Buffered |
Package | Tube |
Package / Case | 16-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Series | microPOWERв„ў -> |
Settling Time | 10Вµs |
Supplier Device Package | 16-TSSOP |
Voltage - Supply, Analog | 2.7V ~ 5.5V |
Voltage - Supply, Digital | 2.7V ~ 5.5V |
Conversion Rate | 200ksps |
Digital Interface Type | Serial(SPI/QSPI/Microwire) |
Full Scale Error | ±0.5%FSR |
Integral Nonlinearity Error | ±12LSB |
Maximum Operating Temperature | 105 °C |
Maximum Settling Time | 10µs |
Minimum Operating Temperature | -40 °C |
Number of DAC Channels | 4 |
Output Polarity | Unipolar |
Package Type | TSSOP |
Pin Count | 16 |
Power Supply Type | Single |
Resolution | 16 bit |
Typical Single Supply Voltage | 3.3 V, 5 V |
Voltage Reference | External |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | Resistor-String |
Brand: | Texas Instruments |
Development Kit: | DAC8554EVM |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.25 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Gain Error: | 0.15%FSR |
INL - Integral Nonlinearity: | +/-4 LSB |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 4 Converter |
Operating Supply Voltage: | 3.3 V, 5 V |
Output Type: | Voltage |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Power Consumption: | 3 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 16 bit |
Sampling Rate: | 200 kS/s |
Series: | DAC8554 |
Settling Time: | 12 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Case | TSSOP16 |
Converter resolution | 16bit |
Interface | SPI |
Manufacturer | TEXAS INSTRUMENTS |
Max DNL | ±1LSB |
Mounting | SMD |
Number of channels | 4 |
Relative accuracy | 4LSB |
Sampling speed | 200ksps |
Type of integrated circuit | D/A converter |
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем