ADM1075-2ACPZ

Фото 1/2 ADM1075-2ACPZ
Изображения служат только для ознакомления,
см. техническую документацию
4 710 руб.
от 10 шт.4 070 руб.
от 25 шт.3 650 руб.
1 шт. на сумму 4 710 руб.
Плати частями
от 1 179 руб. × 4 платежа
Номенклатурный номер: 8006012493
Бренд: Analog Devices

Описание

Power Management ADI SLP

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Type Negative Voltage
Fault Management Latched Off|Auto-Retry
External FET N-Channel
Number of Channels 1
PGOOD Output Logic Active Low
Minimum Operating Supply Voltage (V) -80
Maximum Operating Supply Voltage (V) -35
Typical Circuit Breaker Threshold Voltage (mV) 1.5
External Sense Resistor Yes
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Supplier Temperature Grade Industrial
Packaging Tray
Pin Count 28
Supplier Package LFCSP EP
Standard Package Name CSP
Mounting Surface Mount
Package Height 0.73
Package Length 5
Package Width 5
PCB changed 28
Lead Shape No Lead
Brand: Analog Devices
Current Limit: Adjustable
Development Kit: EVAL-ADM1075EBZ
Factory Pack Quantity: Factory Pack Quantity: 490
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 5.5 mA
Package/Case: LFCSP-28
Packaging: Tray
Power Fail Detection: Yes
Product Category: Hot Swap Voltage Controllers
Product Type: Hot Swap Voltage Controllers
Product: Controllers & Switches
Series: ADM1075
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: -35 V
Supply Voltage - Min: -80 V
Type: Negative Voltage

Техническая документация

Datasheet
pdf, 1004 КБ
Datasheet ADM1075-2ACPZ
pdf, 1119 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем