EA W096016-XALW

EA W096016-XALW
Изображения служат только для ознакомления,
см. техническую документацию
63 шт., срок 6-8 недель
3 280 руб.
от 10 шт.2 330 руб.
1 шт. на сумму 3 280 руб.
Плати частями
от 820 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8006014174
Бренд: Display Visions

Описание

OLED Display Modules DISPLAY VISIONS OLED (Organic Light-Emitting Diode) Display Modules are low-power dot matrix displays ideal for handheld applications. These LED displays are available in various sizes and shapes, with a viewable diagonal range from 0.66" to 5.5", and in resolutions from 96 x 16 to 256 x 64. These OLED Display Modules require a low 3.3V operating voltage, feature an integrated controller, and a wide -40°C to +80°C operating temperature range. The EA OLED modules also feature a fast 10µs response time, even at -40°C. 8-bit parallel, I2C, and SPI interface options are available, and each includes a pre-installed flat flex cable for a simple connection.

Технические параметры

Brand: Display Visions
Brightness: 120 cd/m2
Factory Pack Quantity: 10
Illumination Colour: White
Interface Type: I2C
Manufacturer: Display Visions
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 29.1 mm x 9.2 mm x 1.3 mm
Operating Supply Current: 15 mA
Operating Supply Voltage: 3 V, 7.5 V
Packaging: Bulk
Product Category: OLED Displays & Accessories
Product Type: OLED Displays
Product: OLED Displays
Resolution: 96x16
Subcategory: Displays
Viewing Angle: 160 deg
Viewing Area - W x H: 21.104 mm x 3.504 mm

Техническая документация

Datasheet
pdf, 705 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.