EVAL-ADUM4136EBZ

EVAL-ADUM4136EBZ
Изображения служат только для ознакомления,
см. техническую документацию
17 710 руб.
1 шт. на сумму 17 710 руб.
Плати частями
от 4 429 руб. × 4 платежа
Номенклатурный номер: 8006015790
Бренд: Analog Devices

Описание

EVAL-ADuM4136 Evaluation Board

Analog Devices Inc. EVAL-ADuM4136 Evaluation Board enables the testing of the ADuM4136 gate driver's desaturation circuitry. The ADuM4136 single-channel gate driver is optimized to drive insulated gate bipolar transistors (IGBTs) with voltages up to 35V. The ADuM4136 includes an integrated desaturation detection circuit to protect against high-voltage, short circuit IGBT operation. The EVAL-ADuM4136 is specifically designed to evaluate ADuM4136's standard desaturation detection. The board provides locations for three different types of discrete switches. Analog Devices EVAL-ADuM4136 screw terminals offer access to the secondary side with a single or dual supply.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 3.3 V/5 V, 12 V to 35 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Output Current: 4 A
Output Voltage: 35 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: ADUM4136
Subcategory: Development Tools
Tool Is For Evaluation Of: ADuM4136
Type: Gate Driver

Техническая документация

Datasheet
pdf, 725 КБ