CSLA2EJ

Фото 1/2 CSLA2EJ
Изображения служат только для ознакомления,
см. техническую документацию
23 820 руб.
от 10 шт.17 290 руб.
от 25 шт.16 720 руб.
1 шт. на сумму 23 820 руб.
Плати частями
от 5 955 руб. × 4 платежа
Посмотреть аналоги1
Номенклатурный номер: 8006015874

Описание

Electronic Sensors
Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Brand: Honeywell
Current Rating: 20 mA
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Honeywell
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Operating Supply Voltage: 12 V
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 3 us
Sensor Type: Open Loop
Series: CSLA
Subcategory: Sensors
Type: Linear Current Sensor
Вес, г 131.8

Техническая документация

Datasheet
pdf, 260 КБ