HEDS-9700#E50
![HEDS-9700#E50](https://static.chipdip.ru/lib/974/DOC017974549.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 430 руб.
от 5 шт. —
2 860 руб.
от 10 шт. —
2 590 руб.
от 25 шт. —
2 280.07 руб.
1 шт.
на сумму 3 430 руб.
Плати частями
от 859 руб. × 4 платежа
от 859 руб. × 4 платежа
Номенклатурный номер: 8006016471
Бренд: Broadcom Limited
Описание
Optical Encoders
Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.
Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Broadcom Limited |
Mounting Style: | PCB Mount |
Number of Channels: | 2 Channel |
Number of Detents: | No Detent |
Operating Supply Voltage: | 5 VDC |
Output Type: | Quadrature |
Packaging: | Bulk |
Product Category: | Encoders |
Product Type: | Encoders |
Product: | Optical Encoders |
Resolution: | 200 CPR |
Series: | HEDS-9700/9720 |
Shaft Type: | No Shaft |
Size / Dimension: | 11 mm |
Subcategory: | Encoders |
Technology: | Rotary |
Termination Style: | PC Pin |
Type: | Incremental/Shaftless |
With Switch: | Without Switch |
Вес, г | 5.06 |
Техническая документация
Datasheet
pdf, 266 КБ