AD9255BCPZ-125

AD9255BCPZ-125
Изображения служат только для ознакомления,
см. техническую документацию
33 040 руб.
от 10 шт.27 420 руб.
от 25 шт.26 830 руб.
1 шт. на сумму 33 040 руб.
Плати частями
от 8 260 руб. × 4 платежа
Номенклатурный номер: 8006019444
Бренд: Analog Devices

Описание

Integrated Circuits (ICs)\Data Acquisition - Analog to Digital Converters (ADC)
14-битный аналого-цифровой преобразователь 1 вход 1 конвейерный 48-LFCSP-VQ (7x7)

Технические параметры

Architecture Pipelined
Base Product Number AD9255 ->
Configuration S/H-ADC
Data Interface LVDS - Parallel
ECCN 3A991C3
HTSUS 8542.39.0001
Input Type Differential
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of A/D Converters 1
Number of Bits 14
Number of Inputs 1
Operating Temperature -40В°C ~ 85В°C
Package Tray
Package / Case 48-VFQFN Exposed Pad, CSP
PCN Design/Specification http://www.analog.com/media/en/PCN/ADI_PCN_16_0047
Ratio - S/H:ADC 1:1
REACH Status REACH Unaffected
Reference Type External, Internal
RoHS Status ROHS3 Compliant
Sampling Rate (Per Second) 125M
Supplier Device Package 48-LFCSP-VQ (7x7)
Voltage - Supply, Analog 1.7V ~ 1.9V
Voltage - Supply, Digital 1.7V ~ 1.9V
Analogue Supply Voltage: 1.8 V
Architecture: Pipeline
Brand: Analog Devices
Digital Supply Voltage: 1.8 V
DNL - Differential Nonlinearity: 0.25 LSB
Factory Pack Quantity: Factory Pack Quantity: 260
Gain Error: +/-2.5%FSR
INL - Integral Nonlinearity: +/-1.2 LSB
Input Type: Differential/Single-Ended
Input Voltage: 2 Vp-p
Interface Type: Parallel, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 1.8 V
Output Type: CMOS/LVDS
Package/Case: LFCSP-48
Packaging: Tray
Pd - Power Dissipation: 382 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 14 bit
Sample and Hold: Yes
Sampling Rate: 125 MS/s
Series: AD9255
SNR - Signal to Noise Ratio: 78.3 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Type: S/H ADC
Вес, г 38.1

Техническая документация

Datasheet
pdf, 2818 КБ
Datasheet AD9255BCPZ-125
pdf, 2762 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем