OV10640CSP-S32V

OV10640CSP-S32V
Изображения служат только для ознакомления,
см. техническую документацию
196 600 руб.
1 шт. на сумму 196 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006022500
Бренд: NXP Semiconductor

Описание

RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: NXP Semiconductors
Factory Pack Quantity: 1
Manufacturer: NXP
Part # Aliases: 935358861598
Product Category: Camera Development Tools
Product Type: Camera Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: S32V234
Type: Omnivision MIPI Camera

Техническая документация

Datasheet
pdf, 333 КБ