M29F400FT5AN6E2

M29F400FT5AN6E2
Изображения служат только для ознакомления,
см. техническую документацию
880 руб.
от 10 шт.740 руб.
от 25 шт.672 руб.
от 40 шт.667.86 руб.
1 шт. на сумму 880 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8006023419

Описание

Automotive NOR Flash Alliance Memory Automotive NOR Flash memory devices are fast bootable memory solutions that are easy to implement with minimal ongoing management due to the underlying cell structure. These flash memories are available at up to 2Gb and are ideal for reliable code storage, including boot, application, OS, and execute-in-place [XIP] code in an embedded system. The NOR flash can also be used for frequently changing small data storage. Because of the cell structure, NOR flash is inherently more reliable than other solutions. These devices are automotive AEC-Q100 qualified with support for extended automotive temperature ranges in a variety of environmental conditions. Alliance Memory Automotive NOR Flash modules provide high-capacity storage for cluster and dashboard applications, in-car infotainment systems, power train controls, and advanced driver assistance systems.

Технические параметры

Active Read Current - Max: 20 mA
Brand: Alliance Memory
Data Bus Width: 8 bit/16 bit
Factory Pack Quantity: 96
Interface Type: Parallel
Manufacturer: Alliance Memory
Maximum Operating Temperature: +85 C
Memory Size: 4 Mbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organisation: 512 k x 8/256 k x 16
Package/Case: TSOP-48
Packaging: Tray
Product Category: NOR Flash
Product Type: NOR Flash
Speed: 55 ns
Subcategory: Memory & Data Storage
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Timing Type: Asynchronous

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем