1776244-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
от 10 шт. —
240 руб.
от 600 шт. —
158 руб.
1 шт.
на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors, Interconnects\Terminal Blocks - Wire to Board
3-позиционный провод к клеммной колодке платы по горизонтали со сквозным отверстием на плате 0,197 дюйма (5,00 мм)
Технические параметры
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Clamp Material - Plating | Steel, Stainless |
Color | Blue |
Contact Material - Plating | Brass - Tin Plated |
Current | 10A |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | Interlocking (Side) |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.69.4040 |
Mating Orientation | Horizontal with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Operating Temperature | -55В°C ~ 105В°C |
Package | Bulk |
Pitch | 0.197"" (5.00mm) |
Positions Per Level | 3 |
RoHS Status | RoHS Compliant |
Screw Material - Plating | Steel, Galvanized - Chromate Plated |
Screw Thread | M2.6 |
Torque - Screw | 0.51 Nm (4.5 Lb-In) |
Voltage | 300V |
Wire Gauge | 14-22 AWG |
Wire Termination | Screw - Leaf Spring, Wire Guard |
Brand: | TE Connectivity |
Connection Method: | Phillips |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Nylon |
Manufacturer: | TE Connectivity |
Mounting Angle: | Vertical |
Mounting Style: | PCB Mount |
Number of Positions: | 3 Position |
Pitch: | 5 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Voltage Rating: | 250 V |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 22 AWG |
Wire Orientation: | Side |
Техническая документация
Datasheet
pdf, 98 КБ