ADG406BNZ
![Фото 1/3 ADG406BNZ](https://static.chipdip.ru/lib/330/DOC005330132.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/172/DOC004172093.jpg)
![](https://static.chipdip.ru/lib/517/DOC006517662.jpg)
5 580 руб.
от 13 шт. —
4 520 руб.
от 26 шт. —
4 320 руб.
от 104 шт. —
3 589.09 руб.
1 шт.
на сумму 5 580 руб.
Плати частями
от 1 395 руб. × 4 платежа
от 1 395 руб. × 4 платежа
Альтернативные предложения1
Описание
Switches & Multiplexers ADI SLP
Технические параметры
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single 16:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Through Hole |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum High Level Output Current (mA) | 20 |
Maximum On Resistance (Ohm) | 125@10.8V |
Maximum On Resistance Range (Ohm) | 100 to 150 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Bus to Bus (ns) | 150@±15V|220@12V |
Maximum Single Supply Voltage (V) | 13.2 |
Maximum Supply Current (mA) | -0.005@-16.5V@-40C to 85C/0.2@16.5V |
Maximum Turn-Off Time (ns) | 180@12V |
Maximum Turn-On Time (ns) | 240@12V |
Minimum Dual Supply Voltage (V) | ±13.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 10.8 |
Mounting | Through Hole |
Multiplexer Architecture | 16:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 16 |
Number of Outputs per Chip | 1 |
Output Signal Type | Single |
Packaging | Tube |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | DIP |
Supplier Package | PDIP W |
Supplier Temperature Grade | Industrial |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±15 |
Typical Single Supply Voltage (V) | 12 |
Typical Supply Current (mA) | -0.001@-16.5V@-40C to 85C/0.1@16.5V |
Brand: | Analog Devices |
Configuration: | 1x16:1 |
Factory Pack Quantity: Factory Pack Quantity: | 13 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-13.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 16 Channel |
Off Isolation - Typ: | 75 dB |
Off Time - Max: | 150 ns |
On Resistance - Max: | 80 Ohms |
On Time - Max: | 160 ns |
Operating Supply Voltage: | 12 V |
Package / Case: | PDIP-28 |
Packaging: | Tube |
Pd - Power Dissipation: | 3.1 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG406 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 13.2 V |
Supply Voltage - Min: | 10.8 V |
Вес, г | 7 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем