AD7761BSTZ

AD7761BSTZ
Изображения служат только для ознакомления,
см. техническую документацию
5 780 руб.
от 10 шт.4 680 руб.
от 25 шт.4 470 руб.
от 80 шт.3 719.56 руб.
1 шт. на сумму 5 780 руб.
Плати частями
от 1 445 руб. × 4 платежа
Номенклатурный номер: 8006025483
Бренд: Analog Devices

Описание

8-Channel Octal ADC Delta-Sigma 256ksps 16-bit Serial 64-Pin LQFP Tray

Технические параметры

Analog Supply Voltage 2.25 V to 5 V, 5 V
Architecture Sigma-Delta
Brand Analog Devices
Factory Pack Quantity 160
Features Prorammable Input Bandwidth/Sampling Rates
INL - Integral Nonlinearity 1 LSB
Input Type Differential/Pseudo-Differential
Interface Type Serial, SPI
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 8 Channel
Number of Converters 8 Converter
Output Type Digital
Package / Case LQFP-64
Packaging Tray
Pd - Power Dissipation 631 mW
Product Analog to Digital Converters
Product Category Analog to Digital Converters-ADC
Reference Type External
Reference Voltage 5 V
Resolution 16 bit
RoHS Details
Sampling Rate 256 kS/s
Series AD7761
SFDR - Spurious Free Dynamic Range 126 dBc
Shutdown No Shutdown
SINAD - Signal to Noise and Distortion Ratio 97.7 dB
SNR - Signal to Noise Ratio 97.9 dB
THD - Total Harmonic Distortion -120 dB
Type Simultaneous Sampling ADC
Analog Supply Voltage: 2 V to 5.5 V
Architecture: Sigma-Delta
Brand: Analog Devices
Digital Supply Voltage: 1.8 V, 2.5 V to 3.3 V
Factory Pack Quantity: Factory Pack Quantity: 160
Features: Prorammable Input Bandwidth/Sampling Rates
INL - Integral Nonlinearity: 1 LSB
Input Type: Differential/Pseudo-Differential
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Converters: 8 Converter
Output Type: Digital
Package / Case: LQFP-64
Packaging: Tray
Pd - Power Dissipation: 631 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Reference Voltage: 5 V
Resolution: 16 bit
Sampling Rate: 256 kS/s
Series: AD7761
SFDR - Spurious Free Dynamic Range: 126 dBc
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 97.7 dB
SNR - Signal to Noise Ratio: 97.9 dB
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: -120 dB
Type: Simultaneous Sampling ADC
Вес, г 30

Техническая документация

Datasheet
pdf, 1475 КБ
Документация
pdf, 1509 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем