AD594CDZ
![AD594CDZ](https://static.chipdip.ru/lib/096/DOC027096963.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
45 410 руб.
1 шт.
на сумму 45 410 руб.
Плати частями
от 11 354 руб. × 4 платежа
от 11 354 руб. × 4 платежа
Описание
Sensor Solutions
Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in-ready solutions efficiently and reliably address complex design requirements.
Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in-ready solutions efficiently and reliably address complex design requirements.
Технические параметры
Accuracy: | +/-1 C |
Brand: | Analog Devices |
Configuration: | Remote |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gain: | +10 mV/C |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 300 uA |
Output Type: | Analog |
Package / Case: | CDIP-14 |
Packaging: | Tube |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Thermocouple Amplifiers |
Series: | AD594 |
Shutdown: | No Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 15 V |
Supply Voltage - Min: | 5 V |
Техническая документация
Datasheet
pdf, 137 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем