AD660ARZ
![Фото 1/2 AD660ARZ](https://static.chipdip.ru/lib/479/DOC004479821.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/024/DOC012024062.jpg)
14 750 руб.
от 10 шт. —
12 560 руб.
от 31 шт. —
11 320 руб.
от 124 шт. —
10 481.54 руб.
Добавить в корзину 1 шт.
на сумму 14 750 руб.
Плати частями
от 3 689 руб. × 4 платежа
от 3 689 руб. × 4 платежа
Описание
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 15.6(Max) |
PCB changed | 24 |
Mounting | Surface Mount |
Lead Shape | Gull-wing |
Converter Type | General Purpose |
Architecture | R-2R|Current Steering |
Resolution | 16bit |
Conversion Rate | 167ksps |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Maximum Settling Time (us) | 13 |
Digital Interface Type | Parallel|Serial (SPI, Microwire) |
Output Type | Voltage |
Output Polarity | Unipolar|Bipolar |
Voltage Reference | Internal|External |
Minimum Dual Supply Voltage (V) | ±13.5 |
Typical Dual Supply Voltage (V) | ±15 |
Maximum Dual Supply Voltage (V) | ±16.5 |
Power Supply Type | Dual |
Maximum Power Dissipation (mW) | 625 |
Integral Nonlinearity Error | ±4LSB |
Full Scale Error | ±0.1%FSR |
Signal to Noise Ratio | 83dB(Min) |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Standard Package Name | SOP |
Supplier Package | SOIC W |
Pin Count | 24 |
Analog Supply Voltage: | +/-13.5 V to+/-16.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 4.5 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-2 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 31 |
INL - Integral Nonlinearity: | +/-2 LSB |
Interface Type: | Microwire, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 12 mA |
Output Type: | Voltage |
Package / Case: | SOIC-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 1000 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Voltage: | 5 V |
Resolution: | 16 bit |
Series: | AD660 |
Settling Time: | 8 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 13.5 V |
Техническая документация
Datasheet
pdf, 320 КБ
Datasheet AD660ARZ
pdf, 355 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем