ACAR3705-SB-EVB
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
6 960 руб.
1 шт.
на сумму 6 960 руб.
Плати частями
от 1 740 руб. × 4 платежа
от 1 740 руб. × 4 платежа
Описание
RF/IF and RFID\RF Evaluation and Development Kits, Boards
Технические параметры
For Use With/Related Products | ACAR3705-SB |
Frequency | 698MHz ~ 960MHz |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Supplied Contents | Board(s) |
Type | Antenna |
Video File | Abracon: Who We Are Today |