1TL1-51
![Фото 1/3 1TL1-51](https://static.chipdip.ru/lib/328/DOC033328710.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/264/DOC047264748.jpg)
![](https://static.chipdip.ru/lib/217/DOC004217045.jpg)
13 520 руб.
5 800 руб.
от 10 шт. —
4 630 руб.
от 25 шт. —
4 580 руб.
1 шт.
на сумму 5 800 руб.
Плати частями
от 1 450 руб. × 4 платежа
от 1 450 руб. × 4 платежа
Описание
The Honeywell TL series SPDT toggle switch having robust design. It is well-suited for many military, aerospace and other demanding applications where reliability is essential.
Технические параметры
Contact Configuration | SPDT |
Contact Current Rating | 20 A |
Contact Material | Silver Alloy, Gold Plated |
Illuminated | No |
Maximum Operating Temperature | +71°C |
Minimum Operating Temperature | -65°C |
Mounting Type | Bushing |
Operating Temperature Range | -65 →+71°C |
Terminal Type | Screw |
Voltage Rating | 125 V ac, 250 V ac, 277V ac |
Actuator Style | Round Lever |
Automotive | No |
Body Orientation | Straight |
Bushing Type | Threaded |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Current Rating (A) | 15@115VAC 28VDC |
Maximum Operating Temperature (°C) | 71 |
Maximum Power Rating (VA) | 372.85@(CSA/UL) |
Minimum Operating Temperature (°C) | -65 |
Mounting | Panel Mount with Threads |
Number of Terminals | 3 |
Part Status | Active |
Pole Throw Configuration | SPDT |
PPAP | No |
Seal | Complete/Environment-Proof/Panel/Body |
Seal Description | Complete/Environment-Proof/N/A/N/A |
Seal Location | N/A/N/A/Panel/Body |
Switch Configuration | ON(ON) |
Termination Style | Screw |
Thread Size | 15/32-32 |
Panel Cut Out Diameter | 12.4mm |
Panel Cut Out Size | 12.4(Dia.)x 11.4mm |
Panel Cut Out Width | 11.4mm |