3379
![Фото 1/2 3379](https://static.chipdip.ru/lib/955/DOC007955768.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/658/DOC035658562.jpg)
27 шт., срок 6-8 недель
8 220 руб.
Добавить в корзину 1 шт.
на сумму 8 220 руб.
Плати частями
от 2 055 руб. × 4 платежа
от 2 055 руб. × 4 платежа
Альтернативные предложения1
Описание
RF/IF and RFID\RF Evaluation and Development Kits, Boards
Feather 32u4 Bluefruit with HeadersAdafruit Feather 32u4 Bluefruit with Headers is an all-in-one Arduino-compatible + BLUETOOTH® Low Energy board with built-in USB and battery charging. The board is an Adafruit Feather 32u4 with an nRF51822 BTLE module. The Feather 32u4 features the ATmega32u4 clocked at 8MHz and 3.3V logic. This chip has 32K of flash and 2K of RAM, with built-in USB, and can also act like a mouse, keyboard, USB MIDI device, and more.
Технические параметры
California Prop 65 | Warning Information |
ECCN | EAR99 |
For Use With/Related Products | ATmega32U4, nRF51822 |
Frequency | 2.4GHz |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Transceiver; BluetoothВ® Smart 4.x Low Energy (BLE |
Brand: | Adafruit |
Core: | AVR |
Data Bus Width: | 8 bit |
Dimensions: | 51.3 mm x 23 mm x 16 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Adafruit |
Operating Supply Voltage: | 3.3 V |
Product Category: | Development Boards & Kits-AVR |
Product Type: | Development Boards & Kits-AVR |
Product: | Development Boards |
Series: | Feather |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATmega32U4 |
Техническая документация
Datasheet
pdf, 15247 КБ
Datasheet 3379
pdf, 10814 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.