REC10-2405SRWZ/H3/A/M

REC10-2405SRWZ/H3/A/M
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 6-8 недель
12 780 руб.
от 5 шт.11 210 руб.
от 10 шт.11 050 руб.
от 25 шт.9 958.29 руб.
Добавить в корзину 1 шт. на сумму 12 780 руб.
Плати частями
от 3 195 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8006035925

Описание

Econoline DIP24 Regulated Converters

RECOM Power Econoline REC8/REC10 DIP24 Regulated Converters offer single and dual regulated outputs in a DIP24 package with 2kV or 3kV isolation options. The converters offer 8W and 10W power respectively. These single and dual output converters include remote on/off control as a standard feature, continuous short circuit protection (power-limiting), full SMD internal design, through-hole or SMD pinning options, remote control pin, efficiency up to 87%, and 2: 1 and 4: 1 input versions. They are capable of delivering 150% rated power for short periods of time to cope with applications with large capacitance loads or high start-up currents. RECOM REC8 and REC10 components are ideal for higher power industrial or medical applications.

Технические параметры

Brand: RECOM Power
Compliance: RoHS; UL
Efficiency: 86%
Factory Pack Quantity: Factory Pack Quantity: 15
Industry: Medical, Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 9 V
Input Voltage: 9 V to 36 V
Isolation Voltage: 3 kV
Manufacturer: RECOM
Maximum Operating Temperature: +71 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 2 A
Output Power: 10 W
Output Voltage-Channel 1: 5 V
Package / Case: DIP-24
Packaging: Tube
Part # Aliases: 11002564
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: REC10-SRWZ_DRWZ
Subcategory: DC-DC Converter
Tradename: Econoline

Техническая документация

Datasheet
pdf, 155 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.