LTC1290DIN#PBF
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
13 960 руб.
от 18 шт. —
10 990 руб.
Добавить в корзину 1 шт.
на сумму 13 960 руб.
Плати частями
от 3 490 руб. × 4 платежа
от 3 490 руб. × 4 платежа
Описание
Integrated Circuits (ICs)\Data Acquisition - ADCs/DACs - Special Purpose
Система сбора данных (DAS), ADC 12 b 50k Serial, Parallel 20-PDIP
Технические параметры
Base Product Number | LTC1290 -> |
Data Interface | Serial, Parallel |
ECCN | EAR99 |
Environmental Information | http://quality.linear-web.com/rohs.php?part=LTC129 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Channels | 8 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 20-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
Resolution (Bits) | 12 b |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 50k |
Supplier Device Package | 20-PDIP |
Type | Data Acquisition System (DAS), ADC |
Voltage - Supply | В±5V, 5V |
Voltage Supply Source | Dual В± |
Analogue Supply Voltage: | 5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Digital Supply Voltage: | 5 V |
DNL - Differential Nonlinearity: | 1 LSB |
Factory Pack Quantity: | 18 |
Gain Error: | 0.5 LSB |
INL - Integral Nonlinearity: | 0.5 LSB |
Input Type: | Differential/Single-Ended |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 8 Channel |
Package/Case: | PDIP-20 |
Packaging: | Tube |
Pd - Power Dissipation: | 30 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 12 bit |
Sampling Rate: | 50 kS/s |
Shutdown: | Shutdown |
SINAD - Signal to Noise and Distortion Ratio: | 73.3 dB |
SNR - Signal to Noise Ratio: | 74 dB |
Subcategory: | Data Converter ICs |
Type: | Precision |
Техническая документация
Datasheet
pdf, 618 КБ
Дополнительная информация
Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем