AM-570

AM-570
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
59 260 руб.
1 шт. на сумму 59 260 руб.
Плати частями
от 14 815 руб. × 4 платежа
Номенклатурный номер: 8006036626
Бренд: Amprobe

Описание

AM-570 Industrial Multimeter
Amprobe AM-570 is designed for professional electricians who need to maintain service or troubleshoot advanced electrical systems in the most demanding environments. Amprobe AM-570 features true-rms, dual thermocouples for taking differential temperature measurements, a low impedance function to detect stray voltage, and a low pass filter to accurately take measurements on variable frequency drives, the Amprobe AM-570 Digital Multimeter allows for quick go-no-go checks without the need for an additional tool.
Learn More

Технические параметры

Accuracy: 0.01
Brand: AMPROBE
Capacitance Range: 60 nF to 60 mF
Current Rating: +/-600 uA to+/-10 A
Data Hold: Data Hold
Display Count: 6000
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 60 Hz to 60 MHz
Manufacturer: AMPROBE
Number of Digits: 4 Digit
Part # Aliases: 4210340
Product Category: Digital Multimeters
Product Type: Multimeters
Product: Multimeters
Ranging: Auto, Manual
Resistance Range: 600 Ohms to 60 MOhms
Subcategory: Test Equipment
True RMS: True RMS
Type: Multimeter, Non-contact Voltage Meter
Voltage Range: 600 mV to 1 kV
Voltage Rating: 1 kV

Техническая документация

Datasheet
pdf, 1537 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.