CD4508BPW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
от 10 шт. —
370 руб.
от 60 шт. —
328 руб.
от 120 шт. —
268.72 руб.
1 шт.
на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Integrated Circuits (ICs)\Logic - Latches
Прозрачная защелка D-типа 2 канала 8: 8 IC Standard 24-TSSOP
Технические параметры
Base Product Number | CD4508 -> |
Circuit | 8:8 |
Current - Output High, Low | 6.8mA, 6.8mA |
Delay Time - Propagation | 50ns |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Independent Circuits | 2 |
Logic Type | D-Type Transparent Latch |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Output Type | Standard |
Package | Tube |
Package / Case | 24-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 4000B -> |
Supplier Device Package | 24-TSSOP |
Voltage - Supply | 3V ~ 18V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Function: | Transparent |
High Level Output Current: | -4.2 mA |
Logic Family: | CD408 |
Logic Type: | Latch |
Low Level Output Current: | 32 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Number of Circuits: | 2 Circuit |
Number of Input Lines: | 8 Line |
Number of Output Lines: | 3 Line |
Operating Supply Voltage: | 3 V to 18 V |
Output Type: | 3-State |
Package / Case: | TSSOP-24 |
Packaging: | Tube |
Polarity: | Non-Inverting |
Product Category: | Latches |
Product Type: | Latches |
Propagation Delay Time: | 260 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V |
Quiescent Current: | 100 uA |
Reset Type: | Master Reset |
Series: | CD4508B |
Subcategory: | Logic ICs |
Supply Current - Max: | 80 nA |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 3 V |
Type: | D-Type |
Absolute Propagation Delay Time (ns) | 260 |
Automotive | No |
Bus Hold | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Latch Mode | Transparent |
Lead Shape | Gull-wing |
Logic Family | CD4000 |
Maximum High Level Output Current (mA) | -4.2(Min) |
Maximum Low Level Output Current (mA) | 4.2(Min) |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 260@5V|140@10V|100@15V |
Maximum Quiescent Current (uA) | 100 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Channels per Chip | 8 |
Number of Elements per Chip | 2 |
Number of Input Enables per Element | 1 |
Number of Inputs per Chip | 8 |
Number of Output Enables per Element | 1 |
Number of Outputs per Chip | 8 |
Number of Selection Inputs per Element | 0 |
Packaging | Tube |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
Polarity | Non-Inverting |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Set/Reset | Master Reset |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Type | D-Type |
Typical Operating Supply Voltage (V) | 12|9|3.3|5|15 |
Typical Quiescent Current (uA) | 0.08 |
Дополнительная информация
Калькуляторы группы «Логические - Регистры-защелки»
Типы корпусов импортных микросхем