ADP5040CP-1-EVALZ

Фото 1/2 ADP5040CP-1-EVALZ
Изображения служат только для ознакомления,
см. техническую документацию
15 240 руб.
1 шт. на сумму 15 240 руб.
Плати частями
от 3 810 руб. × 4 платежа
Номенклатурный номер: 8006041949
Бренд: Analog Devices

Описание

Development Boards, Kits, Programmers\Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
ADP5040 - DC / DC, понижающий с LDO 3, оценочная плата неизолированных выходов

Технические параметры

Base Product Number ADP5040 ->
Board Type Fully Populated
Current - Output 1.2A, 300mA, 300mA
ECCN EAR99
Frequency - Switching 3MHz
HTSUS 8473.30.1180
Main Purpose DC/DC, Step Down with LDO
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Outputs and Type 3, Non-Isolated
Package Box
REACH Status REACH Unaffected
Regulator Topology Buck
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Utilized IC / Part ADP5040
Voltage - Input 2.3V ~ 5.5V
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 2.4 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Output Voltage: 0.8 V to 5.2 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: ADP5040
Subcategory: Development Tools
Tool Is For Evaluation Of: ADP5040
Type: LDO Voltage Regulator

Техническая документация

Datasheet
pdf, 4202 КБ
Datasheet ADP5040CP-1-EVALZ
pdf, 4154 КБ