ASPI-0520LR-3R3M-T2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
от 10 шт. —
200 руб.
от 25 шт. —
182 руб.
от 50 шт. —
160.07 руб.
1 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors\Fixed Inductors
Inductor Power Molded Wirewound 3.3uH 20% 4.5A 0.05Ohm DCR 2220 T/R
Технические параметры
Case/Package | Nonstandard |
Current Rating | 4.5 A |
DC Resistance (DCR) | 50 mΩ |
Height - Seated (Max) | 2.1082 mm |
Inductance | 3.3 µH |
Max DC Current | 4.2 A |
Max Operating Temperature | 125 °C |
Min Operating Temperature | -55 °C |
Mount | Surface Mount |
Saturation Current | 4.2 A |
Shielding | Shielded |
Termination | SMD/SMT |
Test Frequency | 100 kHz |
Tolerance | 20% |
Application: | Power |
Brand: | ABRACON |
Core Material: | Alloy Powder |
Core Type: | Molded |
Factory Pack Quantity: | 2000 |
Inductance: | 3.3 uH |
Manufacturer: | ABRACON |
Maximum DC Current: | 4.2 A |
Maximum DC Resistance: | 45 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 5.6 mm x 5.2 mm |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 kHz |
Tolerance: | 20% |
Type: | Power Inductor |
Case Size | 2220 |
DC Resistance | 0.05(ohm) |
Failure Rate | Not Required |
Military Standard | Not Required |
Number of Terminals | 2 |
Operating Temp Range | -55C to 125C |
Packaging | Tape and Reel |
Product Depth (mm) | 5.4(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 2.1(mm) |
Product Length (mm) | 5.95(mm) |
Rad Hardened | No |
Technology | Wirewound |
Tolerance (+ or -) | 20% |
Type | Power |