3010
![Фото 1/7 3010](https://static.chipdip.ru/lib/062/DOC027062622.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/800/DOC028800717.jpg)
![](https://static.chipdip.ru/lib/099/DOC003099383.jpg)
![](https://static.chipdip.ru/lib/800/DOC028800721.jpg)
![](https://static.chipdip.ru/lib/800/DOC028800725.jpg)
![](https://static.chipdip.ru/lib/800/DOC028800729.jpg)
![](https://static.chipdip.ru/lib/800/DOC028800733.jpg)
96 шт., срок 6-8 недель
10 680 руб.
1 шт.
на сумму 10 680 руб.
Плати частями
от 2 670 руб. × 4 платежа
от 2 670 руб. × 4 платежа
Альтернативные предложения1
Описание
Feather M0 Wi-Fi ATSAMD21 ATWINC1500 Dev Boards
Adafruit Feather M0 Wi-Fi ATSAMD21 and ATWINC1500 Development Boards are all-in-one Arduino-compatible and high-speed, reliable Wi-Fi development boards with built-in USB and battery charging. Each board features the 48MHz ATSAMD21G18 ARM Cortex M0 processor with 3.3V logic. The processor offers 256K of flash, 32K of RAM, and a built-in USB. The built-in USB provides a USB-to-Serial program and debug capability.
Adafruit Feather M0 Wi-Fi ATSAMD21 and ATWINC1500 Development Boards are all-in-one Arduino-compatible and high-speed, reliable Wi-Fi development boards with built-in USB and battery charging. Each board features the 48MHz ATSAMD21G18 ARM Cortex M0 processor with 3.3V logic. The processor offers 256K of flash, 32K of RAM, and a built-in USB. The built-in USB provides a USB-to-Serial program and debug capability.
Технические параметры
Brand: | Adafruit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ATSAMD21G18, ATWINC1500 |
Frequency: | 2.4 GHz |
Interface Type: | I2C, SPI, USB |
Manufacturer: | Adafruit |
Modulation Technique: | CCK, DSSS, OFDM |
Operating Supply Voltage: | 3.3 V to 5.5 V |
Product Category: | WiFi Development Tools-802.11 |
Product Type: | WiFi Development Tools |
Product: | Development Boards |
Protocol - WiFi - 802.11: | WiFi |
Protocol Supported: | 802.11 b/g/n |
Series: | Feather |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATWINC1500 |
Classification | Development Board |
Device Core | Cortex-M0 |
Kit Name | Feather M0 |
Processor Family Name | SAM |
Processor Part Number | ATSAMD21G18 |
Processor Type | MPU |
Technology | WiFi |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.