ISO7820DW
![ISO7820DW](https://static.chipdip.ru/lib/238/DOC025238963.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 290 руб.
от 10 шт. —
1 030 руб.
от 40 шт. —
951 руб.
от 120 шт. —
772.05 руб.
Добавить в корзину 1 шт.
на сумму 1 290 руб.
Плати частями
от 324 руб. × 4 платежа
от 324 руб. × 4 платежа
Описание
Isolators\Digital Isolators
General Purpose Digital Isolator 5700Vrms 2 Channel 100Mbps 100kV/Вµs CMTI 16-SOIC (0.295", 7.50mm Width)
Технические параметры
Base Product Number | ISO7820 -> |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 100kV/Вµs |
Data Rate | 100Mbps |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Inputs - Side 1/Side 2 | 2/0 |
Isolated Power | No |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tube |
Package / Case | 16-SOIC (0.295"", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns |
Pulse Width Distortion (Max) | 4.6ns |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 2.4ns, 2.4ns |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SOIC |
Technology | Capacitive Coupling |
Type | General Purpose |
Voltage - Isolation | 5700Vrms |
Voltage - Supply | 2.25V ~ 5.5V |
Brand: | Texas Instruments |
Data Rate: | 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
Forward Channels: | 2 Channel |
Input Type: | CMOS |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 5700 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 11.9 mA |
Output Type: | Logic |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 100 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 10.7 ns |
Reverse Channels: | 0 Channel |
Series: | ISO7820 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.25 V |