UCC21320QDWKQ1

UCC21320QDWKQ1
Изображения служат только для ознакомления,
см. техническую документацию
1 710 руб.
от 10 шт.1 490 руб.
от 40 шт.1 280 руб.
от 120 шт.1 105.16 руб.
1 шт. на сумму 1 710 руб.
Плати частями
от 429 руб. × 4 платежа
Номенклатурный номер: 8006045997
Бренд: Texas Instruments

Описание

UCC21320-Q1 Isolated Dual-Channel Gate Drivers

Texas Instruments UCC21320-Q1 Isolated Dual-Channel Gate Drivers come with 4A source and 6A sink peak current. They are designed to drive power MOSFETs, IGBTs, and SiC MOSFETs up to 5MHz with best-in-class propagation delay and pulse-width distortion. The input side is isolated from the two output drivers by a 3.75kV RMS basic isolation barrier, with a minimum of 100V/ns common-mode transient immunity (CMTI). Texas Instruments UCC21320-Q1 internal functional isolation between the two secondary-side drivers allows a working voltage of up to 1500V DC.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 7 ns
Logic Type: CMOS, TTL
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2 mA
Output Current: 6 A
Output Voltage: 25 V
Package / Case: SOIC-14
Packaging: Tube
Pd - Power Dissipation: 1.05 W
Product Category: Isolated Gate Drivers
Product Type: Isolated Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 30 ns
Rise Time: 6 ns
Series: UCC21320-Q1
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Type: Half-Bridge

Дополнительная информация

Калькуляторы группы «Изолирующие драйверы IGBT/MOSFET»