EVAL-6SC70EBZ

Фото 1/2 EVAL-6SC70EBZ
Изображения служат только для ознакомления,
см. техническую документацию
29 230 руб.
1 шт. на сумму 29 230 руб.
Плати частями
от 7 309 руб. × 4 платежа
Номенклатурный номер: 8006050672
Бренд: Analog Devices

Описание

Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
SC-70-6 Analog Switch Interface Evaluation Board

Технические параметры

ECCN EAR99
Function Analog Switch
HTSUS 8543.70.9960
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Interface
Utilized IC / Part SC-70-6
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Switch IC Development Tools
Product Type: Switch IC Development Tools
Product: Evaluation Boards
Series: ADG841
Subcategory: Development Tools
Tool Is For Evaluation Of: 6 pin SC70 package
Type: Multiplexer/Demultiplexer Switches

Техническая документация

Datasheet
pdf, 256 КБ
Datasheet EVAL-6SC70EBZ
pdf, 276 КБ