ADP5050-EVALZ

Фото 1/2 ADP5050-EVALZ
Изображения служат только для ознакомления,
см. техническую документацию
15 240 руб.
1 шт. на сумму 15 240 руб.
Плати частями
от 3 810 руб. × 4 платежа
Номенклатурный номер: 8006055794
Бренд: Analog Devices

Описание

Development Boards, Kits, Programmers\Evaluation Boards - DC/DC & AC/DC (Off-Line) SMPS
ADP5050 - DC / DC, понижающий с LDO 5, оценочная плата неизолированных выходов

Технические параметры

Base Product Number ADP5050 ->
Board Type Fully Populated
Current - Output 4A, 4A, 1.2A, 1.2A, 200mA
ECCN EAR99
Frequency - Switching 650kHz
HTSUS 8504.40.9580
Main Purpose DC/DC, Step Down with LDO
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Outputs and Type 5, Non-Isolated
Package Box
REACH Status REACH Unaffected
Regulator Topology Buck
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Utilized IC / Part ADP5050
Voltage - Input 4.5V ~ 15V
Voltage - Output 1.2V, 1.8V, 2.5V, 3.3V, 5V
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ADP5050
Input Voltage: 4.5 V to 15 V
Interface Type: I2C
Manufacturer: Analog Devices Inc.
Output Current: 4 A
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: ADP5050
Subcategory: Development Tools
Tool Is For Evaluation Of: ADP5050
Type: Power Management Specialized

Техническая документация

Datasheet
pdf, 1341 КБ
Datasheet ADP5050-EVALZ
pdf, 1370 КБ