EVAL-ADF4152HVEB1Z
![Фото 1/2 EVAL-ADF4152HVEB1Z](https://static.chipdip.ru/lib/775/DOC007775145.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/250/DOC041250713.jpg)
49 710 руб.
1 шт.
на сумму 49 710 руб.
Плати частями
от 12 429 руб. × 4 платежа
от 12 429 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
Плата для оценки синхронизации синтезатора частот ADF4152HV
Технические параметры
Base Product Number | ADF4152 -> |
ECCN | EAR99 |
Embedded | Yes, MCU, 8-Bit |
Function | Frequency Synthesizer |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Primary Attributes | Single Fractional-N and Integer-N PLL |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | Graphical User Interface |
Software Download | http://www.analog.com/media/en/evaluation-boards-k |
Supplied Contents | Board(s) |
Type | Timing |
Utilized IC / Part | ADF4152HV |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 5 GHz |
Interface Type: | 3-Wire Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3 V to 3.6 V |
Packaging: | Bulk |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Evaluation Boards |
Series: | ADF4152HV |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADF4152HV |
Type: | PLL Synthesizers/Multipliers/Dividers |
Техническая документация
Datasheet
pdf, 709 КБ
Datasheet EVAL-ADF4152HVEB1Z
pdf, 862 КБ