LTR-301
![Фото 1/4 LTR-301](https://static.chipdip.ru/lib/891/DOC043891481.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/992/DOC007992927.jpg)
![](https://static.chipdip.ru/lib/930/DOC004930705.jpg)
![](https://static.chipdip.ru/lib/106/DOC034106014.jpg)
4887 шт., срок 6-8 недель
150 руб.
от 10 шт. —
90 руб.
от 100 шт. —
48 руб.
от 1000 шт. —
34.57 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Sensors, Transducers\Optical Sensors - Phototransistors
Описание Фототранзистор, прозрачная, -p макс 940нм, 10нА, 30В, THT
Технические параметры
Current - Collector (Ic) (Max) | 2.4mA |
Current - Dark (Id) (Max) | 100nA |
ECCN | EAR99 |
HTSUS | 8541.40.7080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Orientation | Side View |
Package | Bulk |
Package / Case | Radial |
Power - Max | 100mW |
RoHS Status | ROHS3 Compliant |
Viewing Angle | 70В° |
Voltage - Collector Emitter Breakdown (Max) | 30V |
Wavelength | 940nm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fabrication Technology | NPN Transistor |
Lead Shape | Through Hole |
Lens Color | Clear Transparent |
Lens Shape Type | Domed |
Maximum Collector Current (mA) | 4.5 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.4 |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Dark Current (nA) | 100 |
Maximum Emitter-Collector Voltage (V) | 5 |
Maximum Fall Time (ns) | 15000(Typ) |
Maximum Light Current (uA) | 2400 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 100 |
Maximum Rise Time (ns) | 10000(Typ) |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 2 |
Phototransistor Type | Phototransistor |
Pin Count | 2 |
Polarity | NPN |
PPAP | No |
Type | Chip |
Viewing Orientation | Side View |
Brand | Lite-On |
Collector- Emitter Voltage VCEO Max | 30 V |
Collector-Emitter Breakdown Voltage | 30 V |
Collector-Emitter Saturation Voltage | 0.4 V |
Dark Current | 100 nA |
Factory Pack Quantity | 1000 |
Fall Time | 15 us |
Half Intensity Angle Degrees | 20 deg |
Height | 5.72 mm |
Length | 4.4 mm |
Lens Color/Style | Clear |
Manufacturer | Lite-On |
Maximum On-State Collector Current | 3.84 mA |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Operating Supply Voltage | 5 V |
Packaging | Bulk |
Pd - Power Dissipation | 100 mW |
Peak Wavelength | 940 nm |
Product | Phototransistors |
Product Category | Phototransistors |
Rise Time | 10 us |
RoHS | Details |
Width | 2.25 mm |
Вес, г | 0.119 |
Техническая документация
Datasheet
pdf, 262 КБ
Datasheet LTR-301
pdf, 260 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.