MLX91216LDC-ACV-000-SP
![MLX91216LDC-ACV-000-SP](https://static.chipdip.ru/lib/431/DOC013431790.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
385 шт., срок 6-8 недель
1 730 руб.
от 10 шт. —
1 260 руб.
от 25 шт. —
1 080 руб.
от 80 шт. —
934.42 руб.
1 шт.
на сумму 1 730 руб.
Плати частями
от 434 руб. × 4 платежа
от 434 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8006061202
Бренд: Melexis Semiconductors
Описание
MLX91216 IMC-Hall® Current Sensors
Melexis MLX91216 IMC-Hall ® Current Sensors are designed to use the open-loop Hall-effect to increase the accuracy of sensitivity and offset over temperature. These current sensors measure the current by implementing the IMC-Hall technology and using a flexible U-shield for crosstalk immunity. The MLX91216 current sensors have increased diagnostic coverage with the introduction of broken and clamping wire detection. The increased diagnostic coverage addresses applications with higher Automotive Safety Integrity Levels (ASILs) and/or connectors. These current sensors feature fast response time, high accuracy, fast analog ratiometric output, 48bit unique ID for traceability, broken wire diagnostics, and clamping.
Melexis MLX91216 IMC-Hall ® Current Sensors are designed to use the open-loop Hall-effect to increase the accuracy of sensitivity and offset over temperature. These current sensors measure the current by implementing the IMC-Hall technology and using a flexible U-shield for crosstalk immunity. The MLX91216 current sensors have increased diagnostic coverage with the introduction of broken and clamping wire detection. The increased diagnostic coverage addresses applications with higher Automotive Safety Integrity Levels (ASILs) and/or connectors. These current sensors feature fast response time, high accuracy, fast analog ratiometric output, 48bit unique ID for traceability, broken wire diagnostics, and clamping.
Технические параметры
Brand: | Melexis |
Current Rating: | 12.5 mA |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Manufacturer: | Melexis |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Operating Supply Voltage: | 5 V |
Output Type: | Analog |
Output Voltage: | 10 V |
Package / Case: | SOIC-8 |
Packaging: | Bulk |
Product Category: | Board Mount Current Sensors |
Product Type: | Current Sensors |
Qualification: | AEC-Q100 |
Response Time: | 2.5 us |
Sensor Type: | Open Loop |
Series: | MLX91216 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Tradename: | IMC-Hall |
Type: | Hall Effect Current Sensor |
Техническая документация
Datasheet
pdf, 1537 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.