EVAL-ADCMP602BRMZ
![Фото 1/2 EVAL-ADCMP602BRMZ](https://static.chipdip.ru/lib/760/DOC007760094.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/721/DOC028721394.jpg)
16 670 руб.
1 шт.
на сумму 16 670 руб.
Плати частями
от 4 169 руб. × 4 платежа
от 4 169 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
Компаратор ADCMP602, Однолинейная оценочная плата
Технические параметры
Base Product Number | ADCMP602 -> |
ECCN | EAR99 |
Embedded | No |
Function | Comparator, Single |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | CMOS and TTL Compatible Outputs |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | Latch Enable and Shutdown Pins |
Supplied Contents | Board(s) |
Type | Linear |
Utilized IC / Part | ADCMP602 |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Packaging: | Bulk |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Evaluation Boards |
Series: | ADCMP602 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADCMP602 |
Type: | Comparator |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Part Status | Active |
PPAP | No |
Product Category | Amplifier and Comparator Tools |
Supported Device | ADCMP602 |
Supported Device Technology | Comparator |