P091S-FC20BR10K

P091S-FC20BR10K
Изображения служат только для ознакомления,
см. техническую документацию
11469 шт., срок 6-8 недель
900 руб.
от 10 шт.720 руб.
от 25 шт.625 руб.
от 40 шт.581.50 руб.
1 шт. на сумму 900 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8006063357
Бренд: BI Technologies

Описание

Potentiometer - Single Gang - 10K (+/-) 20% - 0.05W - Linear Taper - Side Adjust - Switch - D Shaped Shaft 20mm Long - PCB Through Hole

Технические параметры

Brand BI Technologies/TT Electronics
Element Type Conductive Plastic
Factory Pack Quantity 280
Manufacturer TT Electronics
Mounting Style PCB Mount
Number of Gangs 1 Gang
Number of Turns 1 Turn
Packaging Bulk
Power Rating 50 mW
Product Potentiometer
Product Category Potentiometers
Resistance 10 kOhms
RoHS Details
Series P09x
Shaft Diameter 6 mm
Shaft Length 20 mm
Shaft Type Flatted
Switch Type Switch
Taper Linear
Termination Style Through Hole
Tolerance 20%
Type Rotary Metal
Brand: BI Technologies/TT Electronics
Bushing Material: Metal
Bushing Size: 5 mm
Bushing Thread: M7x0.75
Element Type: Conductive Plastic
Factory Pack Quantity: 1040
Features: Side Adjust
IP Rating: IP50
Life: 100000 Cycle
Manufacturer: TT Electronics
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -10 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Vertical
Packaging: Tray
Power Rating: 25 mW(1/40 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 10 kOhms
Shaft Diameter: 6 mm
Shaft Length: 20 mm
Shaft Type: Flatted/D
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: Rotary Switch
Taper: Linear
Termination Style: PC Pin
Thread Size: M7x0.75
Tolerance: 20%
Type: Panel Potentiometer
Voltage Rating: 50 VAC
With Switch: With Switch

Техническая документация

Datasheet
pdf, 944 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.