STM32MP157FAB1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
610 шт., срок 6-8 недель
3 960 руб.
от 10 шт. —
3 420 руб.
от 25 шт. —
3 060 руб.
от 84 шт. —
2 710.72 руб.
1 шт.
на сумму 3 960 руб.
Плати частями
от 990 руб. × 4 платежа
от 990 руб. × 4 платежа
Альтернативные предложения1
Описание
STM32MP1 Microprocessor Series
STMicroelectronics STM32MP1 Microprocessor Series is a portfolio of devices that enable easy development for a broad range of applications. The STM32MP1 series is based on a heterogeneous single or dual Arm® Cortex®-A7 and Cortex-M4 cores architecture. The series supports multiple and flexible applications. The Cortex-A7 core provides access to open-source operating systems (Linux/Android). The Cortex-M4 core leverages the STM32 MCU ecosystem.
STMicroelectronics STM32MP1 Microprocessor Series is a portfolio of devices that enable easy development for a broad range of applications. The STM32MP1 series is based on a heterogeneous single or dual Arm® Cortex®-A7 and Cortex-M4 cores architecture. The series supports multiple and flexible applications. The Cortex-A7 core provides access to open-source operating systems (Linux/Android). The Cortex-M4 core leverages the STM32 MCU ecosystem.
Технические параметры
Brand: | STMicroelectronics |
Core: | ARM Cortex A7, ARM Cortex M4 |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 504 |
L1 Cache Data Memory: | 32 kB |
L1 Cache Instruction Memory: | 32 kB |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 209 MHz, 800 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -20 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 2 Core |
Operating Supply Voltage: | 1.34 V |
Packaging: | Tray |
Product Category: | Microprocessors-MPU |
Product Type: | Microprocessors-MPU |
Series: | STM32MP1 |
Subcategory: | Microprocessors-MPU |
Tradename: | STM32 |
Data Bus Width | 16bit |
Device Core | ARM Cortex A7, ARM Cortex M4 |
Family Name | STM32MP1 |
Maximum Frequency | 209MHz |
Mounting Type | Surface Mount |
Package Type | LFBGA |
Pin Count | 354 |
Program Memory Size | 128 kB |
Program Memory Type | ROM |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.