AD7245ATQ
![AD7245ATQ](https://static.chipdip.ru/lib/444/DOC011444277.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
31 440 руб.
от 15 шт. —
26 080 руб.
Добавить в корзину 1 шт.
на сумму 31 440 руб.
Плати частями
от 7 860 руб. × 4 платежа
от 7 860 руб. × 4 платежа
Описание
Integrated Circuits (ICs)\Data Acquisition - Digital to Analog Converters (DAC)
12 Bit Digital to Analog Converter 1 24-CDIP
Технические параметры
Architecture | R-2R |
Base Product Number | AD7245 -> |
Data Interface | Parallel |
Differential Output | No |
ECCN | 3A001A2C |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±0.75 (Max), В±1 (Max) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Bits | 12 |
Number of D/A Converters | 1 |
Operating Temperature | -55В°C ~ 125В°C |
Output Type | Voltage - Buffered |
Package | Tube |
Package / Case | 24-CDIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
Reference Type | Internal |
RoHS Status | RoHS non-compliant |
Series | DACPORTВ® -> |
Settling Time | 10Вµs |
Supplier Device Package | 24-CDIP |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | В±10.8V ~ 16.5V |
Voltage - Supply, Digital | 10.8V ~ 16.5V |
Analog Supply Voltage: | 14.25 V to 15.75 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 14.25 V to 15.75 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
INL - Integral Nonlinearity: | +/-0.75 LSB |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 9 mA |
Output Type: | Voltage Buffered |
Package / Case: | CDIP-14 |
Packaging: | Tube |
Pd - Power Dissipation: | 450 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Voltage: | 5 V |
Resolution: | 12 bit |
Series: | AD7245A |
Settling Time: | 10 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 10.8 V |
Техническая документация
AD7245A_7248A
pdf, 712 КБ
Datasheet
pdf, 704 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем