EVAL-ADG5436FEBZ
![Фото 1/2 EVAL-ADG5436FEBZ](https://static.chipdip.ru/lib/765/DOC007765066.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/646/DOC027646974.jpg)
19 580 руб.
1 шт.
на сумму 19 580 руб.
Плати частями
от 4 895 руб. × 4 платежа
от 4 895 руб. × 4 платежа
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
ADG5436F Analog Switch Interface Evaluation Board
Технические параметры
Base Product Number | ADG5436 -> |
ECCN | EAR99 |
Function | Analog Switch |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | 2 x SPDT Analog Switch |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | ADG5436F |
Brand: | Analog Devices |
Description/Function: | Evaluation board for the ADG5436F dual SPDT switch |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 8 V to 44 V |
Packaging: | Bulk |
Product Category: | Switch IC Development Tools |
Product Type: | Switch IC Development Tools |
Product: | Evaluation Boards |
Series: | ADG5436 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADG5436F |
Type: | Analog Switches |
Техническая документация
Datasheet
pdf, 497 КБ
Datasheet EVAL-ADG5436FEBZ
pdf, 486 КБ