LFXTAL003102BULK

Фото 1/2 LFXTAL003102BULK
Изображения служат только для ознакомления,
см. техническую документацию
423 шт., срок 6-8 недель
150 руб.
от 10 шт.130 руб.
от 50 шт.103 руб.
от 100 шт.88.57 руб.
1 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8006073084

Описание

Crystals, Oscillators, Resonators\Crystals
4.433619MHz В±30ppm Crystal 20pF 130 Ohms HC-49/US

Технические параметры

California Prop 65 Warning Information
ECCN EAR99
ESR (Equivalent Series Resistance) 130 Ohms
Frequency 4.433619MHz
Frequency Stability В±50ppm
Frequency Tolerance В±30ppm
Height - Seated (Max) 0.161"" (4.10mm)
HTSUS 8541.60.0030
Load Capacitance 20pF
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Operating Mode Fundamental
Operating Temperature -10В°C ~ 60В°C
Package Bulk
Package / Case HC-49/US
RoHS Status ROHS3 Compliant
Size / Dimension 0.435"" L x 0.183"" W (11.05mm x 4.65mm)
Type MHz Crystal
Video File WEbinar Powered by Digi-Key: Crystals and Oscillat
Brand IQD
Drive Level 500 uW
ESR 130 Ohms
Factory Pack Quantity 100
Height 4.1 mm
Lead Spacing 4.88 mm
Length 11.05 mm
Manufacturer IQD Frequency Products
Mounting Style Through Hole
Operating Temperature Range -10 C to+60 C
Packaging Bulk
Product Category Crystals
RoHS Details
Series HC49/4H
Termination Style Radial
Tolerance 30 PPM
Width 4.7 mm
Brand: IQD
Drive Level: 500 uW
ESR: 130 Ohms
Factory Pack Quantity: Factory Pack Quantity: 100
Frequency Stability: 50 PPM
Frequency: 4.433619 MHz
Lead Spacing: 4.88 mm
Load Capacitance: 20 pF
Manufacturer: IQD Frequency Products
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -10 C
Mounting Style: Through Hole
Package / Case: HC-49-4H
Packaging: Bulk
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Series: HC49/4H
Subcategory: Crystals
Termination Style: Radial
Tolerance: 30 PPM
Type: Quartz Crystal

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.